Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TD162N16KOFHPSA2, Thyristor Module 1600V, 162A 150mA 260A

RS Stock No.: 260-5879Brand: InfineonManufacturers Part No.: TD162N16KOFHPSA2
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

162A

Thyristor Type

Diode

Package Type

BG-PB34AT-1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

4400A

Current Rating

260A

Maximum Gate Trigger Current

150mA

Peak On-State Voltage

1.41V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 67.749

BD 67.749 Each (Exc. Vat)

BD 74.524

BD 74.524 Each (inc. VAT)

Infineon TD162N16KOFHPSA2, Thyristor Module 1600V, 162A 150mA 260A
Select packaging type

BD 67.749

BD 67.749 Each (Exc. Vat)

BD 74.524

BD 74.524 Each (inc. VAT)

Infineon TD162N16KOFHPSA2, Thyristor Module 1600V, 162A 150mA 260A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 67.749
2 - 4BD 64.356
5+BD 62.568

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

162A

Thyristor Type

Diode

Package Type

BG-PB34AT-1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

4400A

Current Rating

260A

Maximum Gate Trigger Current

150mA

Peak On-State Voltage

1.41V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more