Technical Document
Specifications
Brand
InfineonController Type
DC to DC Controller
Number of Outputs
2
Width
6mm
Current Conversion Type
DC-DC
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
PG-TSDSO-24
Stock information temporarily unavailable.
BD 2,310.000
BD 0.770 Each (On a Reel of 3000) (Exc. Vat)
BD 2,541.000
BD 0.847 Each (On a Reel of 3000) (inc. VAT)
Infineon TLD60982ESXUMA2 DC-DC, DC to DC Controller 2-Channel 500 kHz, PG-TSDSO-24
3000
BD 2,310.000
BD 0.770 Each (On a Reel of 3000) (Exc. Vat)
BD 2,541.000
BD 0.847 Each (On a Reel of 3000) (inc. VAT)
Infineon TLD60982ESXUMA2 DC-DC, DC to DC Controller 2-Channel 500 kHz, PG-TSDSO-24
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonController Type
DC to DC Controller
Number of Outputs
2
Width
6mm
Current Conversion Type
DC-DC
Maximum Switching Frequency
500 kHz
Mounting Type
Surface Mount
Package Type
PG-TSDSO-24