Infineon TLE42502GHTSA1, 1 Low Dropout Voltage, Voltage Regulator 50mA, 40 V

RS Stock No.: 258-7104Brand: InfineonManufacturers Part No.: TLE42502GHTSA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

40 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±5mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 544.500

BD 0.182 Each (On a Reel of 3000) (Exc. Vat)

BD 598.950

BD 0.200 Each (On a Reel of 3000) (inc. VAT)

Infineon TLE42502GHTSA1, 1 Low Dropout Voltage, Voltage Regulator 50mA, 40 V

BD 544.500

BD 0.182 Each (On a Reel of 3000) (Exc. Vat)

BD 598.950

BD 0.200 Each (On a Reel of 3000) (inc. VAT)

Infineon TLE42502GHTSA1, 1 Low Dropout Voltage, Voltage Regulator 50mA, 40 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

40 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±5mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more