Infineon TLE42712AKSA1, LDO Regulator, 800mA, 4.9 → 5.1 V, ±2% 7-Pin, TO-220

RS Stock No.: 752-8533Brand: InfineonManufacturers Part No.: TLE42712AKSA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

4.9 → 5.1 V

Line Regulation

25 mV

Load Regulation

50 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-220

Quiescent Current

10µA

Pin Count

7

Output Type

Fixed

Dimensions

10 x 4.4 x 17mm

Minimum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

17mm

Maximum Input Voltage

40 V

Length

10mm

Width

4.4mm

Product details

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.940

BD 0.940 Each (Exc. Vat)

BD 1.034

BD 1.034 Each (inc. VAT)

Infineon TLE42712AKSA1, LDO Regulator, 800mA, 4.9 → 5.1 V, ±2% 7-Pin, TO-220
Select packaging type

BD 0.940

BD 0.940 Each (Exc. Vat)

BD 1.034

BD 1.034 Each (inc. VAT)

Infineon TLE42712AKSA1, LDO Regulator, 800mA, 4.9 → 5.1 V, ±2% 7-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

4.9 → 5.1 V

Line Regulation

25 mV

Load Regulation

50 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-220

Quiescent Current

10µA

Pin Count

7

Output Type

Fixed

Dimensions

10 x 4.4 x 17mm

Minimum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

17mm

Maximum Input Voltage

40 V

Length

10mm

Width

4.4mm

Product details

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more