Infineon TLE42744DV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V

RS Stock No.: 258-7108Brand: InfineonManufacturers Part No.: TLE42744DV50ATMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO, Linear

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

70 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 797.500

BD 0.319 Each (On a Reel of 2500) (Exc. Vat)

BD 877.250

BD 0.351 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE42744DV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V

BD 797.500

BD 0.319 Each (On a Reel of 2500) (Exc. Vat)

BD 877.250

BD 0.351 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE42744DV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO, Linear

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

70 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more