Technical Document
Specifications
Brand
InfineonRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
50 mV
Accuracy
1.5%
Load Regulation
13 mV
Stock information temporarily unavailable.
BD 4.015
BD 0.803 Each (In a Pack of 5) (Exc. Vat)
BD 4.417
BD 0.883 Each (In a Pack of 5) (inc. VAT)
Infineon TLE4284DV33ATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V
Select packaging type
Standard
5
BD 4.015
BD 0.803 Each (In a Pack of 5) (Exc. Vat)
BD 4.417
BD 0.883 Each (In a Pack of 5) (inc. VAT)
Infineon TLE4284DV33ATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.803 | BD 4.015 |
50 - 120 | BD 0.682 | BD 3.410 |
125 - 245 | BD 0.632 | BD 3.162 |
250 - 495 | BD 0.600 | BD 2.998 |
500+ | BD 0.451 | BD 2.255 |
Technical Document
Specifications
Brand
InfineonRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
50 mV
Accuracy
1.5%
Load Regulation
13 mV