Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Regulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
-5 mV
Package Type
PG-DSO-8
Pin Count
8
BD 1.595
BD 0.798 Each (In a Pack of 2) (Exc. Vat)
BD 1.755
BD 0.878 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.595
BD 0.798 Each (In a Pack of 2) (Exc. Vat)
BD 1.755
BD 0.878 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.798 | BD 1.595 |
20 - 48 | BD 0.676 | BD 1.353 |
50 - 98 | BD 0.638 | BD 1.276 |
100 - 198 | BD 0.594 | BD 1.188 |
200+ | BD 0.561 | BD 1.122 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Regulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
-5 mV
Package Type
PG-DSO-8
Pin Count
8