Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE49421CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4

RS Stock No.: 258-4098Brand: InfineonManufacturers Part No.: TLE49421CHAMA2
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-SSO-2-4

Pin Count

2

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 2.079

BD 2.079 Each (Exc. Vat)

BD 2.287

BD 2.287 Each (inc. VAT)

Infineon TLE49421CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4
Select packaging type

BD 2.079

BD 2.079 Each (Exc. Vat)

BD 2.287

BD 2.287 Each (inc. VAT)

Infineon TLE49421CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.079
10 - 99BD 1.654
100 - 249BD 1.344
250 - 499BD 1.197
500+BD 1.181

Technical Document

Specifications

Package Type

PG-SSO-2-4

Pin Count

2

Mounting Type

Surface Mount