Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Through Hole Hall Effect Sensor, Open Drain Output, 32 V

RS Stock No.: 244-0919Brand: InfineonManufacturers Part No.: TLE49613LHALA1
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Open Drain

Mounting Style

Through Hole

Supply Voltage

32 V

Stock information temporarily unavailable.

BD 451.000

BD 0.226 Each (On a Reel of 2000) (Exc. Vat)

BD 496.100

BD 0.249 Each (On a Reel of 2000) (inc. VAT)

Infineon Through Hole Hall Effect Sensor, Open Drain Output, 32 V

BD 451.000

BD 0.226 Each (On a Reel of 2000) (Exc. Vat)

BD 496.100

BD 0.249 Each (On a Reel of 2000) (inc. VAT)

Infineon Through Hole Hall Effect Sensor, Open Drain Output, 32 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Open Drain

Mounting Style

Through Hole

Supply Voltage

32 V