Technical Document
Specifications
Brand
InfineonOutput Type
Open Drain
Body Style
Block
Mounting Style
Through Hole
Supply Voltage
32 V
Maximum dc Voltage
32V
Length
4.16mm
Width
3.29mm
Depth
1.52mm
Dimensions
4.16 x 3.29 x 1.52 mm
Maximum Operating Temperature
+170°C
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
BD 0.693
BD 0.346 Each (In a Pack of 2) (Exc. Vat)
BD 0.762
BD 0.381 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 0.693
BD 0.346 Each (In a Pack of 2) (Exc. Vat)
BD 0.762
BD 0.381 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.346 | BD 0.693 |
20 - 48 | BD 0.205 | BD 0.410 |
50 - 98 | BD 0.189 | BD 0.378 |
100 - 198 | BD 0.178 | BD 0.357 |
200+ | BD 0.178 | BD 0.357 |
Technical Document
Specifications
Brand
InfineonOutput Type
Open Drain
Body Style
Block
Mounting Style
Through Hole
Supply Voltage
32 V
Maximum dc Voltage
32V
Length
4.16mm
Width
3.29mm
Depth
1.52mm
Dimensions
4.16 x 3.29 x 1.52 mm
Maximum Operating Temperature
+170°C
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes