Infineon Hall Effect Switch 1.6mA 25mA SMT Open Drain, 40 → 170°C, 3.0 → 32 V

RS Stock No.: 242-0766Brand: InfineonManufacturers Part No.: TLE49646MXTMA1
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

32V dc

Supply Current

1.6mA

Maximum Current Output

25mA

Terminal Type

SMT

Output Type

Open Drain

Supply Voltage Range

3.0 → 32 V

Operating Temperature Range

40 → 170°C

Stock information temporarily unavailable.

BD 0.605

BD 0.121 Each (In a Pack of 5) (Exc. Vat)

BD 0.665

BD 0.133 Each (In a Pack of 5) (inc. VAT)

Infineon Hall Effect Switch 1.6mA 25mA SMT Open Drain, 40 → 170°C, 3.0 → 32 V
Select packaging type

BD 0.605

BD 0.121 Each (In a Pack of 5) (Exc. Vat)

BD 0.665

BD 0.133 Each (In a Pack of 5) (inc. VAT)

Infineon Hall Effect Switch 1.6mA 25mA SMT Open Drain, 40 → 170°C, 3.0 → 32 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

32V dc

Supply Current

1.6mA

Maximum Current Output

25mA

Terminal Type

SMT

Output Type

Open Drain

Supply Voltage Range

3.0 → 32 V

Operating Temperature Range

40 → 170°C