Infineon SMD/SMT Hall Effect Sensor, PNP Output, 3.5 → 32 V, Flat Body

RS Stock No.: 244-2287Brand: InfineonManufacturers Part No.: TLE4966V1GHTSA1
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

PNP

Body Style

Flat

Mounting Style

SMD/SMT

Supply Voltage

3.5 → 32 V

Terminal Type

SMD/SMT

Switching Current

40 mA

Stock information temporarily unavailable.

BD 0.726

BD 0.363 Each (In a Pack of 2) (Exc. Vat)

BD 0.799

BD 0.399 Each (In a Pack of 2) (inc. VAT)

Infineon SMD/SMT Hall Effect Sensor, PNP Output, 3.5 → 32 V, Flat Body
Select packaging type

BD 0.726

BD 0.363 Each (In a Pack of 2) (Exc. Vat)

BD 0.799

BD 0.399 Each (In a Pack of 2) (inc. VAT)

Infineon SMD/SMT Hall Effect Sensor, PNP Output, 3.5 → 32 V, Flat Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 0.363BD 0.726
20 - 48BD 0.220BD 0.440
50 - 98BD 0.209BD 0.418
100 - 198BD 0.198BD 0.396
200+BD 0.182BD 0.363

Technical Document

Specifications

Output Type

PNP

Body Style

Flat

Mounting Style

SMD/SMT

Supply Voltage

3.5 → 32 V

Terminal Type

SMD/SMT

Switching Current

40 mA