Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Hall Effect Switch 1.6mA 25mA Solder Pin Open Drain, -40 → 170°C, 3.0 V ∼ 32 V V

RS Stock No.: 244-2288Brand: InfineonManufacturers Part No.: TLE49681KXTSA1
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Supply Current

1.6mA

Maximum Current Output

25mA

Terminal Type

Solder Pin

Output Type

Open Drain

Supply Voltage Range

3.0 V ∼ 32 V V

Operating Temperature Range

-40 → 170°C

Stock information temporarily unavailable.

BD 396.000

BD 0.132 Each (On a Reel of 3000) (Exc. Vat)

BD 435.600

BD 0.145 Each (On a Reel of 3000) (inc. VAT)

Infineon Hall Effect Switch 1.6mA 25mA Solder Pin Open Drain, -40 → 170°C, 3.0 V ∼ 32 V V

BD 396.000

BD 0.132 Each (On a Reel of 3000) (Exc. Vat)

BD 435.600

BD 0.145 Each (On a Reel of 3000) (inc. VAT)

Infineon Hall Effect Switch 1.6mA 25mA Solder Pin Open Drain, -40 → 170°C, 3.0 V ∼ 32 V V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Current

1.6mA

Maximum Current Output

25mA

Terminal Type

Solder Pin

Output Type

Open Drain

Supply Voltage Range

3.0 V ∼ 32 V V

Operating Temperature Range

-40 → 170°C