Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4971A050N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1028PBrand: InfineonManufacturers Part No.: TLE4971A050N5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Infineon TLE4971A050N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Select packaging type

P.O.A.

Infineon TLE4971A050N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount