Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4971A120N5UE0001XUMA1, Current Sensor 8-Pin, PG-TISON-8-5

RS Stock No.: 266-7104Brand: InfineonManufacturers Part No.: TLE4971A120N5UE0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

1.5V

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 3.271

BD 3.271 Each (Exc. Vat)

BD 3.598

BD 3.598 Each (inc. VAT)

Infineon TLE4971A120N5UE0001XUMA1, Current Sensor 8-Pin, PG-TISON-8-5
Select packaging type

BD 3.271

BD 3.271 Each (Exc. Vat)

BD 3.598

BD 3.598 Each (inc. VAT)

Infineon TLE4971A120N5UE0001XUMA1, Current Sensor 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.271
10 - 99BD 2.950
100 - 249BD 2.814
250 - 499BD 2.468
500+BD 2.384

Technical Document

Specifications

Offset Voltage

1.5V

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount