Infineon TLE4972AE35S5XUMA1, Current Sensor IC 7-Pin, PG-VSON-6

RS Stock No.: 236-1590Brand: InfineonManufacturers Part No.: TLE4972AE35S5XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

1.65V

Package Type

PG-VSON-6

Pin Count

7

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 2,392.500

BD 0.957 Each (On a Reel of 2500) (Exc. Vat)

BD 2,631.750

BD 1.053 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4972AE35S5XUMA1, Current Sensor IC 7-Pin, PG-VSON-6

BD 2,392.500

BD 0.957 Each (On a Reel of 2500) (Exc. Vat)

BD 2,631.750

BD 1.053 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4972AE35S5XUMA1, Current Sensor IC 7-Pin, PG-VSON-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

1.65V

Package Type

PG-VSON-6

Pin Count

7

Mounting Type

Surface Mount