Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4973A120T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-230Brand: InfineonManufacturers Part No.: TLE4973A120T5S0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 7.596

BD 7.596 Each (Exc. Vat)

BD 8.356

BD 8.356 Each (inc. VAT)

Infineon TLE4973A120T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

BD 7.596

BD 7.596 Each (Exc. Vat)

BD 8.356

BD 8.356 Each (inc. VAT)

Infineon TLE4973A120T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.596
10 - 99BD 6.974
100+BD 6.562

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia