Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4973R075T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-240Brand: InfineonManufacturers Part No.: TLE4973R075T5S0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 7.315

BD 7.315 Each (Exc. Vat)

BD 8.047

BD 8.047 Each (inc. VAT)

Infineon TLE4973R075T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

BD 7.315

BD 7.315 Each (Exc. Vat)

BD 8.047

BD 8.047 Each (inc. VAT)

Infineon TLE4973R075T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.315
10 - 99BD 6.721
100+BD 6.320

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia