Infineon TLE4973R120T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-247Brand: InfineonManufacturers Part No.: TLE4973R120T5US0010XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 7.980

BD 7.980 Each (Exc. Vat)

BD 8.778

BD 8.778 Each (inc. VAT)

Infineon TLE4973R120T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

BD 7.980

BD 7.980 Each (Exc. Vat)

BD 8.778

BD 8.778 Each (inc. VAT)

Infineon TLE4973R120T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.980
10 - 99BD 7.332
100+BD 6.886

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia