Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Interface IC
Standard Supported
CAN
Power Down Mode
Normal, Sleep, Standby
Maximum Supply Current
0.5 mA
BD 2.552
BD 1.276 Each (In a Pack of 2) (Exc. Vat)
BD 2.807
BD 1.404 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.552
BD 1.276 Each (In a Pack of 2) (Exc. Vat)
BD 2.807
BD 1.404 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.276 | BD 2.552 |
20 - 48 | BD 1.144 | BD 2.289 |
50 - 98 | BD 1.071 | BD 2.142 |
100 - 198 | BD 1.013 | BD 2.026 |
200+ | BD 0.950 | BD 1.900 |
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Interface IC
Standard Supported
CAN
Power Down Mode
Normal, Sleep, Standby
Maximum Supply Current
0.5 mA