Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbit/s
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2:2016, SAE J2284-4/-5
Power Down Mode
Yes
Package Type
PG-DSO-8
Pin Count
8
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 4.950
BD 0.495 Each (In a Pack of 10) (Exc. Vat)
BD 5.445
BD 0.545 Each (In a Pack of 10) (inc. VAT)
Infineon TLE9350BVSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8
10
BD 4.950
BD 0.495 Each (In a Pack of 10) (Exc. Vat)
BD 5.445
BD 0.545 Each (In a Pack of 10) (inc. VAT)
Infineon TLE9350BVSJXTMA1, CAN Transceiver 5Mbit/s ISO 11898-2:2016, SAE J2284-4/-5, 8-Pin PG-DSO-8
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.495 | BD 4.950 |
100 - 240 | BD 0.478 | BD 4.785 |
250 - 490 | BD 0.451 | BD 4.510 |
500 - 990 | BD 0.424 | BD 4.235 |
1000+ | BD 0.418 | BD 4.180 |
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbit/s
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2:2016, SAE J2284-4/-5
Power Down Mode
Yes
Package Type
PG-DSO-8
Pin Count
8
Country of Origin
Philippines