Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
Half Bridge
Configuration
Quad
Maximum Output Current
2A
Maximum Supply Voltage
5.5 V
Package Type
TSDSO
Pin Count
14
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.410
Each (On a Reel of 3000) (Exc. Vat)
BD 0.451
Each (On a Reel of 3000) (Including VAT)
Infineon TLE94004EPXUMA1, BLDC Motor Driver IC 14-Pin, TSDSO
3000
BD 0.410
Each (On a Reel of 3000) (Exc. Vat)
BD 0.451
Each (On a Reel of 3000) (Including VAT)
Infineon TLE94004EPXUMA1, BLDC Motor Driver IC 14-Pin, TSDSO
Stock information temporarily unavailable.
3000
Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
Half Bridge
Configuration
Quad
Maximum Output Current
2A
Maximum Supply Voltage
5.5 V
Package Type
TSDSO
Pin Count
14