Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
Half Bridge
Configuration
Quad
Maximum Output Current
2A
Maximum Supply Voltage
5.5 V
Package Type
TSDSO
Pin Count
14
BD 6.682
BD 1.336 Each (In a Pack of 5) (Exc. Vat)
BD 7.350
BD 1.470 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.682
BD 1.336 Each (In a Pack of 5) (Exc. Vat)
BD 7.350
BD 1.470 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.336 | BD 6.682 |
25 - 45 | BD 1.133 | BD 5.665 |
50 - 120 | BD 1.056 | BD 5.280 |
125 - 245 | BD 0.996 | BD 4.978 |
250+ | BD 0.940 | BD 4.702 |
Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Output Configuration
Half Bridge
Configuration
Quad
Maximum Output Current
2A
Maximum Supply Voltage
5.5 V
Package Type
TSDSO
Pin Count
14