Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M0, TLE984x Microcontroller, 25MHz, 64 kB Flash, 48-Pin VQFN

RS Stock No.: 218-4413Brand: InfineonManufacturers Part No.: TLE9844QXXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

TLE984x

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,928.750

BD 1.172 Each (On a Reel of 2500) (Exc. Vat)

BD 3,221.625

BD 1.289 Each (On a Reel of 2500) (inc. VAT)

Infineon, 32bit ARM Cortex M0, TLE984x Microcontroller, 25MHz, 64 kB Flash, 48-Pin VQFN

BD 2,928.750

BD 1.172 Each (On a Reel of 2500) (Exc. Vat)

BD 3,221.625

BD 1.289 Each (On a Reel of 2500) (inc. VAT)

Infineon, 32bit ARM Cortex M0, TLE984x Microcontroller, 25MHz, 64 kB Flash, 48-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

TLE984x

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more