Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLF80511TCATMA2, 1 Low Dropout Voltage, Voltage Regulator 400mA 3-Pin, TO-263

RS Stock No.: 223-8621Brand: InfineonManufacturers Part No.: TLF80511TCATMA2
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Standard

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

20 mV

Package Type

TO-263

Pin Count

3

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.030

BD 0.803 Each (In a Pack of 10) (Exc. Vat)

BD 8.833

BD 0.883 Each (In a Pack of 10) (inc. VAT)

Infineon TLF80511TCATMA2, 1 Low Dropout Voltage, Voltage Regulator 400mA 3-Pin, TO-263
Select packaging type

BD 8.030

BD 0.803 Each (In a Pack of 10) (Exc. Vat)

BD 8.833

BD 0.883 Each (In a Pack of 10) (inc. VAT)

Infineon TLF80511TCATMA2, 1 Low Dropout Voltage, Voltage Regulator 400mA 3-Pin, TO-263
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.803BD 8.030
50 - 90BD 0.764BD 7.645
100 - 240BD 0.732BD 7.315
250 - 490BD 0.710BD 7.095
500+BD 0.671BD 6.710

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Standard

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

20 mV

Package Type

TO-263

Pin Count

3

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more