Infineon TLI4971A050T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

RS Stock No.: 225-0593Brand: InfineonManufacturers Part No.: TLI4971A050T5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount

BD 3.234

BD 1.617 Each (In a Pack of 2) (Exc. Vat)

BD 3.557

BD 1.779 Each (In a Pack of 2) (inc. VAT)

Infineon TLI4971A050T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8
Select packaging type

BD 3.234

BD 1.617 Each (In a Pack of 2) (Exc. Vat)

BD 3.557

BD 1.779 Each (In a Pack of 2) (inc. VAT)

Infineon TLI4971A050T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 1.617BD 3.234
10 - 98BD 1.485BD 2.970
100 - 248BD 1.370BD 2.739
250 - 498BD 1.287BD 2.574
500+BD 1.265BD 2.530

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount