Technical Document
Specifications
Brand
InfineonSensor Type
Position Sensors
Technology
Sensor
Mounting Type
Surface Mount
Interface Type
Analogue
Magnetic Type
Multipole
Package Type
SG-WFWLB-6-3
Pin Count
6
Country of Origin
Germany
BD 6.772
BD 1.354 1 Pack of 1 (Exc. Vat)
BD 7.449
BD 1.489 1 Pack of 1 (inc. VAT)
5
BD 6.772
BD 1.354 1 Pack of 1 (Exc. Vat)
BD 7.449
BD 1.489 1 Pack of 1 (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.354 | BD 6.772 |
50 - 95 | BD 1.307 | BD 6.536 |
100+ | BD 1.234 | BD 6.169 |
Technical Document
Specifications
Brand
InfineonSensor Type
Position Sensors
Technology
Sensor
Mounting Type
Surface Mount
Interface Type
Analogue
Magnetic Type
Multipole
Package Type
SG-WFWLB-6-3
Pin Count
6
Country of Origin
Germany