Infineon TLS115B0EJXUMA1, 8 Linear Voltage, Linear Voltage Regulator 150mA, 45 V

RS Stock No.: 244-0887Brand: InfineonManufacturers Part No.: TLS115B0EJXUMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

150mA

Regulator Type

Linear Voltage

Output Voltage

45 V

Number of Outputs

8

Line Regulation

4 mV

Accuracy

5mV

Load Regulation

-0.1 %/mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.188

BD 0.594 Each (In a Pack of 2) (Exc. Vat)

BD 1.307

BD 0.653 Each (In a Pack of 2) (inc. VAT)

Infineon TLS115B0EJXUMA1, 8 Linear Voltage, Linear Voltage Regulator 150mA, 45 V
Select packaging type

BD 1.188

BD 0.594 Each (In a Pack of 2) (Exc. Vat)

BD 1.307

BD 0.653 Each (In a Pack of 2) (inc. VAT)

Infineon TLS115B0EJXUMA1, 8 Linear Voltage, Linear Voltage Regulator 150mA, 45 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 0.594BD 1.188
20 - 48BD 0.512BD 1.023
50 - 98BD 0.484BD 0.968
100 - 198BD 0.451BD 0.902
200+BD 0.424BD 0.847

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

150mA

Regulator Type

Linear Voltage

Output Voltage

45 V

Number of Outputs

8

Line Regulation

4 mV

Accuracy

5mV

Load Regulation

-0.1 %/mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more