Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
2 V
Number of Outputs
1
Line Regulation
4 mV
Load Regulation
-4 mV
Stock information temporarily unavailable.
BD 1.122
BD 0.561 Each (In a Pack of 2) (Exc. Vat)
BD 1.234
BD 0.617 Each (In a Pack of 2) (inc. VAT)
Infineon TLS115D0LDXUMA1, 1 Linear Voltage, Voltage Regulator 150mA, 2 V
Select packaging type
Standard
2
BD 1.122
BD 0.561 Each (In a Pack of 2) (Exc. Vat)
BD 1.234
BD 0.617 Each (In a Pack of 2) (inc. VAT)
Infineon TLS115D0LDXUMA1, 1 Linear Voltage, Voltage Regulator 150mA, 2 V
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.561 | BD 1.122 |
20 - 48 | BD 0.484 | BD 0.968 |
50 - 98 | BD 0.446 | BD 0.891 |
100 - 198 | BD 0.418 | BD 0.836 |
200+ | BD 0.396 | BD 0.792 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
2 V
Number of Outputs
1
Line Regulation
4 mV
Load Regulation
-4 mV