Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Regulator Type
Linear Voltage
Maximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8
BD 2.118
BD 0.424 Each (In a Pack of 5) (Exc. Vat)
BD 2.330
BD 0.466 Each (In a Pack of 5) (inc. VAT)
5
BD 2.118
BD 0.424 Each (In a Pack of 5) (Exc. Vat)
BD 2.330
BD 0.466 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.424 | BD 2.118 |
10 - 95 | BD 0.380 | BD 1.898 |
100 - 245 | BD 0.358 | BD 1.788 |
250 - 495 | BD 0.297 | BD 1.485 |
500+ | BD 0.286 | BD 1.430 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Regulator Type
Linear Voltage
Maximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8