Infineon TLS850D0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 3.3 V, 5 V 7-Pin, TO263

RS Stock No.: 258-1697Brand: InfineonManufacturers Part No.: TLS850D0TAV50ATMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

3.3 V, 5 V

Number of Outputs

2

Line Regulation

15 mV

Accuracy

2%

Load Regulation

5 mV

Mounting Type

Surface Mount

Package Type

TO263

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.904

BD 1.452 Each (In a Pack of 2) (Exc. Vat)

BD 3.194

BD 1.597 Each (In a Pack of 2) (inc. VAT)

Infineon TLS850D0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 3.3 V, 5 V 7-Pin, TO263
Select packaging type

BD 2.904

BD 1.452 Each (In a Pack of 2) (Exc. Vat)

BD 3.194

BD 1.597 Each (In a Pack of 2) (inc. VAT)

Infineon TLS850D0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 3.3 V, 5 V 7-Pin, TO263
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.452BD 2.904
10 - 98BD 1.298BD 2.596
100 - 248BD 1.232BD 2.464
250 - 498BD 1.056BD 2.112
500+BD 1.012BD 2.024

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

3.3 V, 5 V

Number of Outputs

2

Line Regulation

15 mV

Accuracy

2%

Load Regulation

5 mV

Mounting Type

Surface Mount

Package Type

TO263

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more