Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLT807B0EPVXUMA1, 1 Linear Voltage, Voltage Regulator 280mA, 36 V

RS Stock No.: 258-1707Brand: InfineonManufacturers Part No.: TLT807B0EPVXUMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

280mA

Regulator Type

Linear Voltage

Output Voltage

36 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

10 mV

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.562

BD 0.781 Each (In a Pack of 2) (Exc. Vat)

BD 1.718

BD 0.859 Each (In a Pack of 2) (inc. VAT)

Infineon TLT807B0EPVXUMA1, 1 Linear Voltage, Voltage Regulator 280mA, 36 V
Select packaging type

BD 1.562

BD 0.781 Each (In a Pack of 2) (Exc. Vat)

BD 1.718

BD 0.859 Each (In a Pack of 2) (inc. VAT)

Infineon TLT807B0EPVXUMA1, 1 Linear Voltage, Voltage Regulator 280mA, 36 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 0.781BD 1.562
20 - 48BD 0.698BD 1.397
50 - 98BD 0.649BD 1.298
100 - 198BD 0.610BD 1.221
200+BD 0.578BD 1.155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

280mA

Regulator Type

Linear Voltage

Output Voltage

36 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

10 mV

Accuracy

2%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more