Infineon TT500N16KOFHPSA2, Dual Thyristor Module 1600V, 500A 250mA 900A

RS Stock No.: 262-5489Brand: InfineonManufacturers Part No.: TT500N16KOFHPSA2
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

500A

Thyristor Type

SCR

Package Type

BG-PB60AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

900A

Surge Current Rating

14500A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.45V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 285.604

BD 142.802 Each (In a Tray of 2) (Exc. Vat)

BD 314.164

BD 157.082 Each (In a Tray of 2) (inc. VAT)

Infineon TT500N16KOFHPSA2, Dual Thyristor Module 1600V, 500A 250mA 900A

BD 285.604

BD 142.802 Each (In a Tray of 2) (Exc. Vat)

BD 314.164

BD 157.082 Each (In a Tray of 2) (inc. VAT)

Infineon TT500N16KOFHPSA2, Dual Thyristor Module 1600V, 500A 250mA 900A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

500A

Thyristor Type

SCR

Package Type

BG-PB60AT-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

900A

Surge Current Rating

14500A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.45V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more