Technical Document
Specifications
Brand
InfineonNumber of Outputs
1
Width
7.62mm
Maximum Switching Frequency
140 kHz
Package Type
PG-DSO-12
Pin Count
7
Stock information temporarily unavailable.
BD 1,388.750
BD 0.556 Each (On a Reel of 2500) (Exc. Vat)
BD 1,527.625
BD 0.612 Each (On a Reel of 2500) (inc. VAT)
Infineon XDPS21071XUMA1 140 KHz 7-Pin, PG-DSO-12
2500
BD 1,388.750
BD 0.556 Each (On a Reel of 2500) (Exc. Vat)
BD 1,527.625
BD 0.612 Each (On a Reel of 2500) (inc. VAT)
Infineon XDPS21071XUMA1 140 KHz 7-Pin, PG-DSO-12
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonNumber of Outputs
1
Width
7.62mm
Maximum Switching Frequency
140 kHz
Package Type
PG-DSO-12
Pin Count
7