Infineon, 16bit C166, XE166 Microcontroller, 80MHz, 100-Pin LQFP

RS Stock No.: 166-0915Brand: InfineonManufacturers Part No.: XE164FM72F80LRABKXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XE166

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

C166

Data Bus Width

16bit

Maximum Frequency

80MHz

USB Channels

0

Typical Operating Supply Voltage

1.4 → 1.6 V

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

CISC, DSP, RISC

Width

14mm

Data Rate

1Mbps

Maximum Number of Ethernet Channels

0

Height

1.4mm

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

C166 Family Microcontrollers, Infineon

The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4,603.500

BD 4.604 Each (On a Reel of 1000) (Exc. Vat)

BD 5,063.850

BD 5.064 Each (On a Reel of 1000) (inc. VAT)

Infineon, 16bit C166, XE166 Microcontroller, 80MHz, 100-Pin LQFP

BD 4,603.500

BD 4.604 Each (On a Reel of 1000) (Exc. Vat)

BD 5,063.850

BD 5.064 Each (On a Reel of 1000) (inc. VAT)

Infineon, 16bit C166, XE166 Microcontroller, 80MHz, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XE166

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

C166

Data Bus Width

16bit

Maximum Frequency

80MHz

USB Channels

0

Typical Operating Supply Voltage

1.4 → 1.6 V

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

CISC, DSP, RISC

Width

14mm

Data Rate

1Mbps

Maximum Number of Ethernet Channels

0

Height

1.4mm

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

C166 Family Microcontrollers, Infineon

The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more