Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon XMC1100T038X0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1100, 32MHz, 64 kB Flash, 38-Pin TSSOP

RS Stock No.: 218-4418Brand: InfineonManufacturers Part No.: XMC1100T038X0064ABXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC1100

Package Type

TSSOP

Mounting Type

Through Hole

Pin Count

38

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.290

BD 1.029 Each (In a Pack of 10) (Exc. Vat)

BD 11.319

BD 1.132 Each (In a Pack of 10) (inc. VAT)

Infineon XMC1100T038X0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1100, 32MHz, 64 kB Flash, 38-Pin TSSOP
Select packaging type

BD 10.290

BD 1.029 Each (In a Pack of 10) (Exc. Vat)

BD 11.319

BD 1.132 Each (In a Pack of 10) (inc. VAT)

Infineon XMC1100T038X0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1100, 32MHz, 64 kB Flash, 38-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10BD 1.029BD 10.290
20 - 90BD 0.961BD 9.608
100 - 240BD 0.908BD 9.082
250 - 490BD 0.856BD 8.558
500+BD 0.845BD 8.452

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC1100

Package Type

TSSOP

Mounting Type

Through Hole

Pin Count

38

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more