Technical Document
Specifications
Brand
InfineonFamily Name
XMC1302
Package Type
TSSOP
Mounting Type
Through Hole
Pin Count
38
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
200 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 6.902
BD 1.380 Each (In a Pack of 5) (Exc. Vat)
BD 7.592
BD 1.518 Each (In a Pack of 5) (inc. VAT)
Infineon, 32bit ARM Cortex M0, XMC1302 Microcontroller, 32MHz, 200 kB Flash, 38-Pin TSSOP
Select packaging type
Standard
5
BD 6.902
BD 1.380 Each (In a Pack of 5) (Exc. Vat)
BD 7.592
BD 1.518 Each (In a Pack of 5) (inc. VAT)
Infineon, 32bit ARM Cortex M0, XMC1302 Microcontroller, 32MHz, 200 kB Flash, 38-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 1.380 | BD 6.902 |
10 - 95 | BD 1.265 | BD 6.325 |
100 - 245 | BD 1.166 | BD 5.830 |
250 - 495 | BD 1.094 | BD 5.472 |
500+ | BD 1.078 | BD 5.390 |
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1302
Package Type
TSSOP
Mounting Type
Through Hole
Pin Count
38
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
200 kB
Maximum Frequency
32MHz
Program Memory Type
Flash