Technical Document
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Stock information temporarily unavailable.
BD 328.680
BD 3.652 Each (In a Tray of 90) (Exc. Vat)
BD 361.548
BD 4.017 Each (In a Tray of 90) (inc. VAT)
Infineon ARM Cortex M4, XMC4000 Microcontroller, 100-Pin LQFP
90
BD 328.680
BD 3.652 Each (In a Tray of 90) (Exc. Vat)
BD 361.548
BD 4.017 Each (In a Tray of 90) (inc. VAT)
Infineon ARM Cortex M4, XMC4000 Microcontroller, 100-Pin LQFP
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4