Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.: 906-2912Brand: InfineonManufacturers Part No.: XMC45
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Typical Operating Supply Voltage

1.3 V, 3.3 V

Height

1.3mm

Width

10mm

Data Rate

1Mbps

Dimensions

10 x 10 x 1.3mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Number of ADC Units

4

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

8 x 12 bit

Product details

XMC4500 32-Bit Industrial Microcontrollers, Infineon

The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE

ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.944

BD 4.944 Each (Exc. Vat)

BD 5.438

BD 5.438 Each (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP
Select packaging type

BD 4.944

BD 4.944 Each (Exc. Vat)

BD 5.438

BD 5.438 Each (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Typical Operating Supply Voltage

1.3 V, 3.3 V

Height

1.3mm

Width

10mm

Data Rate

1Mbps

Dimensions

10 x 10 x 1.3mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Number of ADC Units

4

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

8 x 12 bit

Product details

XMC4500 32-Bit Industrial Microcontrollers, Infineon

The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE

ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more