Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 144MHz, 2.048 MB Flash, 100-Pin LQFP

RS Stock No.: 165-8225Brand: InfineonManufacturers Part No.: XMC47
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

144MHz

RAM Size

352 kB

USB Channels

1

Typical Operating Supply Voltage

1.3 V, 3.3 V

Height

1.5mm

Width

14mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.5mm

Number of ADC Units

4

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Length

14mm

ADCs

8 x 12 bit

Country of Origin

Malaysia

Product details

XMC4700 Family 32-Bit Microcontroller ARM Cortex-M4

Infineon Technologies offer the ARM® Cortex® M4 XMC4700 series that is part of the XMC4000 microcontroller family. The Industrial MCU has many peripherals integrated such as six channel CANs, Timers, ADCs and DACs. It has a large 2 MB Flash on-chip memory and 352 kB of RAM. Applications include Industrial control/ connectivity, transportation, power conversion alongside sense and control.

Infineon Technologies also present the XMC4700 Relax Kit 917-0735, XMC4700 Relax Lite 917-0739 and the XMC4700 Relax kit for 5 V Shields (Arduino) 917-0748. The Relax kits let you evaluate the XMC4700 microcontroller family. They work with the IDE DAVE software development tool and the DAVE Apps.

DAVE Software support - www.infineon.com/DAVE

XMC4700 Family Packages: LQFP100, LQFP144 and LFBGA196
ARM® Cortex®-M4 at 144 MHz
6 x CAN nodes
Industrial and external media connectivity
Safety package supporting SIL-2/3
Ambient Temperature: -40°C to125°C
IEC 60730 class B compliant LIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,697.650

BD 6.848 Each (In a Tray of 540) (Exc. Vat)

BD 4,067.415

BD 7.533 Each (In a Tray of 540) (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 144MHz, 2.048 MB Flash, 100-Pin LQFP

BD 3,697.650

BD 6.848 Each (In a Tray of 540) (Exc. Vat)

BD 4,067.415

BD 7.533 Each (In a Tray of 540) (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 144MHz, 2.048 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

144MHz

RAM Size

352 kB

USB Channels

1

Typical Operating Supply Voltage

1.3 V, 3.3 V

Height

1.5mm

Width

14mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.5mm

Number of ADC Units

4

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Length

14mm

ADCs

8 x 12 bit

Country of Origin

Malaysia

Product details

XMC4700 Family 32-Bit Microcontroller ARM Cortex-M4

Infineon Technologies offer the ARM® Cortex® M4 XMC4700 series that is part of the XMC4000 microcontroller family. The Industrial MCU has many peripherals integrated such as six channel CANs, Timers, ADCs and DACs. It has a large 2 MB Flash on-chip memory and 352 kB of RAM. Applications include Industrial control/ connectivity, transportation, power conversion alongside sense and control.

Infineon Technologies also present the XMC4700 Relax Kit 917-0735, XMC4700 Relax Lite 917-0739 and the XMC4700 Relax kit for 5 V Shields (Arduino) 917-0748. The Relax kits let you evaluate the XMC4700 microcontroller family. They work with the IDE DAVE software development tool and the DAVE Apps.

DAVE Software support - www.infineon.com/DAVE

XMC4700 Family Packages: LQFP100, LQFP144 and LFBGA196
ARM® Cortex®-M4 at 144 MHz
6 x CAN nodes
Industrial and external media connectivity
Safety package supporting SIL-2/3
Ambient Temperature: -40°C to125°C
IEC 60730 class B compliant LIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more