Infineon ARM Cortex M4, XMC4000 Microcontroller, 144-Pin LQFP

RS Stock No.: 258-1763Brand: InfineonManufacturers Part No.: XMC4700F144F2048AAXQMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 393.690

BD 6.562 Each (In a Tray of 60) (Exc. Vat)

BD 433.059

BD 7.218 Each (In a Tray of 60) (inc. VAT)

Infineon ARM Cortex M4, XMC4000 Microcontroller, 144-Pin LQFP

BD 393.690

BD 6.562 Each (In a Tray of 60) (Exc. Vat)

BD 433.059

BD 7.218 Each (In a Tray of 60) (inc. VAT)

Infineon ARM Cortex M4, XMC4000 Microcontroller, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more