Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand Double Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc

RS Stock No.: 400-4337Brand: Ingersoll RandManufacturers Part No.: EMML5022
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Holding Force

1200lb

Door Type

Double Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

40 mm

Height

532 mm

Width

73mm

Product details

Face to Face Magnets for Double Doors

Suitable for double leaf doors
Suitable for single action doors (outward opening as standard)
Accessories for inward opening door available
Fail unlocked (suitable for fire exit doors)
Security level 3 (medium) for standard magnet, security level 2 (low) for mini magnet
Holding force up to 1200lb for standard magnet, up to 650lb for mini magnet
Compatible with all Eagle ICS readers

Ingersoll Rand: Locking Devices

Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Double Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc

P.O.A.

Ingersoll Rand Double Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Holding Force

1200lb

Door Type

Double Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

40 mm

Height

532 mm

Width

73mm

Product details

Face to Face Magnets for Double Doors

Suitable for double leaf doors
Suitable for single action doors (outward opening as standard)
Accessories for inward opening door available
Fail unlocked (suitable for fire exit doors)
Security level 3 (medium) for standard magnet, security level 2 (low) for mini magnet
Holding force up to 1200lb for standard magnet, up to 650lb for mini magnet
Compatible with all Eagle ICS readers

Ingersoll Rand: Locking Devices