Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand Single Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc

RS Stock No.: 400-4309Brand: Ingersoll RandManufacturers Part No.: EMML5511
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

26 mm

Height

250 mm

Width

47mm

Product details

Face to Face Magnets for Single Doors

Suitable for single leaf doors
Suitable for single action doors (outward opening as standard)
Accessories for inward opening door available
Fail unlocked (suitable for fire exit doors)
Compatible with all Eagle ICS readers
Z and L brackets available separately

Ingersoll Rand: Locking Devices

Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Single Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc

P.O.A.

Ingersoll Rand Single Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

26 mm

Height

250 mm

Width

47mm

Product details

Face to Face Magnets for Single Doors

Suitable for single leaf doors
Suitable for single action doors (outward opening as standard)
Accessories for inward opening door available
Fail unlocked (suitable for fire exit doors)
Compatible with all Eagle ICS readers
Z and L brackets available separately

Ingersoll Rand: Locking Devices