Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk iCF4000 Industrial 4 GB SLC Compact Flash Card

RS Stock No.: 183-9373Brand: InnoDiskManufacturers Part No.: DC1M-04GD31C1DB
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

4 GB

Industrial

Yes

Nand Type

SLC

Model

iCF4000

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 61.254

BD 61.254 Each (Exc. Vat)

BD 67.379

BD 67.379 Each (inc. VAT)

InnoDisk iCF4000 Industrial 4 GB SLC Compact Flash Card

BD 61.254

BD 61.254 Each (Exc. Vat)

BD 67.379

BD 67.379 Each (inc. VAT)

InnoDisk iCF4000 Industrial 4 GB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

4 GB

Industrial

Yes

Nand Type

SLC

Model

iCF4000

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China