Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk CFast Card, 256GB

RS Stock No.: 252-3006Brand: InnoDiskManufacturers Part No.: DECFA-B56DK1KCAQF
brand-logo
View all in CFast Cards

Technical Document

Specifications

Memory Capacity

256GB

Nand Type

3D TLC

Series

3TE7

Card Format

CFast

Read Speed

560MB/s

Write Speed

490MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 62.414

BD 62.414 Each (Exc. Vat)

BD 68.655

BD 68.655 Each (inc. VAT)

InnoDisk CFast Card, 256GB

BD 62.414

BD 62.414 Each (Exc. Vat)

BD 68.655

BD 68.655 Each (inc. VAT)

InnoDisk CFast Card, 256GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Capacity

256GB

Nand Type

3D TLC

Series

3TE7

Card Format

CFast

Read Speed

560MB/s

Write Speed

490MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China