Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk CFast Card, 512GB

RS Stock No.: 252-3007Brand: InnoDiskManufacturers Part No.: DECFA-C12DK1KCAQF
brand-logo
View all in CFast Cards

Technical Document

Specifications

Memory Capacity

512GB

Nand Type

3D TLC

Series

3TE7

Card Format

CFast

Read Speed

560MB/s

Write Speed

490MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 100.905

BD 100.905 Each (Exc. Vat)

BD 110.995

BD 110.995 Each (inc. VAT)

InnoDisk CFast Card, 512GB

BD 100.905

BD 100.905 Each (Exc. Vat)

BD 110.995

BD 110.995 Each (inc. VAT)

InnoDisk CFast Card, 512GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Capacity

512GB

Nand Type

3D TLC

Series

3TE7

Card Format

CFast

Read Speed

560MB/s

Write Speed

490MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China