InnoDisk 3TE6 M.2 (P42) 128 GB Internal SSD

RS Stock No.: 252-3054Brand: InnoDiskManufacturers Part No.: DEM24-A28DD1KCADF
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE6

Internal/External

Internal

Form Factor

M.2 (P42)

Industrial

Yes

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

128 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 35.761

BD 35.761 Each (Exc. Vat)

BD 39.337

BD 39.337 Each (inc. VAT)

InnoDisk 3TE6 M.2 (P42) 128 GB Internal SSD

BD 35.761

BD 35.761 Each (Exc. Vat)

BD 39.337

BD 39.337 Each (inc. VAT)

InnoDisk 3TE6 M.2 (P42) 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE6

Internal/External

Internal

Form Factor

M.2 (P42)

Industrial

Yes

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

128 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China