Technical Document
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3TE6
Internal/External
Internal
Form Factor
M.2 (P42)
Industrial
Yes
Interface
NVMe 1.3, PCIe Gen 3.0 x4
Capacity
256 GB
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 50.237
BD 50.237 Each (Exc. Vat)
BD 55.261
BD 55.261 Each (inc. VAT)
InnoDisk 3TE6 M.2 (P42) 256 GB Internal SSD
1
BD 50.237
BD 50.237 Each (Exc. Vat)
BD 55.261
BD 55.261 Each (inc. VAT)
InnoDisk 3TE6 M.2 (P42) 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3TE6
Internal/External
Internal
Form Factor
M.2 (P42)
Industrial
Yes
Interface
NVMe 1.3, PCIe Gen 3.0 x4
Capacity
256 GB
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China