InnoDisk 3TE6 M.2 (P80) 2 TB Internal SSD

RS Stock No.: 252-3062Brand: InnoDiskManufacturers Part No.: DEM28-02TDD1KCAQF
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE6

Internal/External

Internal

Form Factor

M.2 (P80)

Industrial

Yes

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

2 TB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 329.758

BD 329.758 Each (Exc. Vat)

BD 362.734

BD 362.734 Each (inc. VAT)

InnoDisk 3TE6 M.2 (P80) 2 TB Internal SSD

BD 329.758

BD 329.758 Each (Exc. Vat)

BD 362.734

BD 362.734 Each (inc. VAT)

InnoDisk 3TE6 M.2 (P80) 2 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE6

Internal/External

Internal

Form Factor

M.2 (P80)

Industrial

Yes

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

2 TB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China