Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 3ME4 mSATA 8 GB Internal SSD

RS Stock No.: 144-8011Brand: InnoDiskManufacturers Part No.: DEMSR-08GM41BW1SC
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

3ME4

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

8 GB

Nand Type

MLC

Dimensions

50.8 x 29.8 x 4.4mm

Length

50.8mm

Width

29.8mm

Height

4.4mm

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade mSATA SSD 3ME4 Series

Innodisk mSATA SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• JEDEC MO-300/MO-300B standard
• LDPC technology secures SSD reliability
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

Stock information temporarily unavailable.

BD 34.386

BD 34.386 Each (Exc. Vat)

BD 37.825

BD 37.825 Each (inc. VAT)

InnoDisk 3ME4 mSATA 8 GB Internal SSD

BD 34.386

BD 34.386 Each (Exc. Vat)

BD 37.825

BD 37.825 Each (inc. VAT)

InnoDisk 3ME4 mSATA 8 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

3ME4

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

8 GB

Nand Type

MLC

Dimensions

50.8 x 29.8 x 4.4mm

Length

50.8mm

Width

29.8mm

Height

4.4mm

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade mSATA SSD 3ME4 Series

Innodisk mSATA SATA SSD 3ME4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk’s exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.

• JEDEC MO-300/MO-300B standard
• LDPC technology secures SSD reliability
• DRAM-less, high-level data integrity
• L3 architecture extends lifespan
• Excellent IOPS boosts system performance
• Built-in thermal sensor
• Support S.M.A.R.T, TRIM, NCQ and iDataGuard
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives